LT1001CS8#PBF Analog Devices, Op Amp, 800kHz, 8-Pin SOIC
- RS Stock No.:
- 9013244
- Mfr. Prt No.:
- LT1001CS8#PBF
- Brand:
- Analog Devices
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9013244 |
Product description | LT1001CS8#PBF Analog Devices, Op Amp, 800kHz, 8-Pin SOIC |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | LT1001CS8#PBF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 28, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
Precision Operational Amplifiers, Linear Technology
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.
Specifications
Attribute | Value |
Brand | Analog Devices |
Typical Dual Supply Voltage | ±14 V |
Input Offset Current | 5.3 nA |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Temperature | +125 °C |
Rail to Rail | No |
Power Supply Type | Dual |
Minimum Input Voltage | ±13 V |
Length | 5 mm |
Typical Gain Bandwidth Product | 800 kHz |
Maximum Input Voltage | ±15 V |
Typical Input Voltage Noise Density | 10.5 nV/√Hz |
Height | 1.498 mm |
Input Voltage Range | ±13 → ±15 V |
Width | 3.988 mm |
Typical Voltage Gain | 118 dB |
Dimensions | 5.004 x 3.988 x 1.498 mm |
Pin Count | 8 |
Offset Voltage | 110 µV |
Typical Slew Rate | 0.25 V/µs |
Number of Channels per Chip | 1 |
Amplifier Type | Low Noise, Precision |