Vishay 4000V 250mA, Silicon Junction Diode, 2-Pin DO-204AL GP02-40-E3/54
- RS Stock No.:
- 6298691
- Mfr. Prt No.:
- GP02-40-E3/54
- Brand:
- Vishay

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6298691 |
Product description | Vishay 4000V 250mA, Silicon Junction Diode, 2-Pin DO-204AL GP02-40-E3/54 |
Manufacturer / Brand | Vishay |
Manufacturer part number | GP02-40-E3/54 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6298691 |
Product description | Vishay 4000V 250mA, Silicon Junction Diode, 2-Pin DO-204AL GP02-40-E3/54 |
Manufacturer / Brand | Vishay |
Manufacturer part number | GP02-40-E3/54 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Diodes and Rectifiers, Vishay Semiconductor
Vishay GP02-20 to GP02-40 Glass Passivated Junction Rectifiers
Features
• Superectifier structure for high reliability application
• Cavity-free glass-passivated junction
• Low leakage current
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Single die
Typical Applications
• High voltage power supplies
• Inverters
• Converters
• Freewheeling diodes applications
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/NHE3 - RoHS-compliant, AEC-Q101 qualified
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test, HE3 suffix
meets JESD 201 class 2 whisker test
Polarity: Color band denotes cathode end
What is operation junction and storage temperature?
It ranges between -65 °C to +175 °C
Specifications
Attribute | Value |
Brand | Vishay |
Mounting Type | Through Hole |
Rectifier Type | High Voltage |
Maximum Forward Voltage Drop | 3 V |
Maximum Continuous Forward Current | 250 mA |
Diode Technology | Silicon Junction |
Peak Reverse Repetitive Voltage | 4000 V |
Number of Elements per Chip | 1 |
Diameter | 2.7 mm |
Package Type | DO-204AL |
Peak Non-Repetitive Forward Surge Current | 15 A |
Diode Type | Silicon Junction |
Pin Count | 2 |
Diode Configuration | Single |
Peak Reverse Recovery Time | 2 µs |