Omron Retroreflective Photoelectric Sensor Block Sensor, 5 mm → 30 mm Detection Range

RS Stock No.:
3032195
Mfr. Prt No.:
E3TSL212M
Brand:
Omron

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3032195
Product description Omron Retroreflective Photoelectric Sensor Block Sensor, 5 mm → 30 mm Detection Range
Manufacturer / Brand Omron
Manufacturer part number E3TSL212M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

Partial Diffuse

Partial background suppression built-in

L303219-01LI303219-01LE303219-01

Specifications

Attribute Value
Brand Omron
IP Rating IP67
Light Source LED
Detection Range 5 mm → 30 mm
Output Type NPN
Minimum Operating Temperature -25 °C
Maximum DC Voltage 26.4 V
Maximum Current 50 mA
Series E3T
Housing Material PBT
Response Time 1 ms
Sensor Style Block
Electrical Connection Pre-Wired Cable
Detection Type Retroreflective
Maximum Operating Temperature +55 °C
Checking stock...
VND
0.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
10.00
*price per unit indicative
"Omron Retroreflective Photoelectric Sensor Block Sensor, 5 mm → 30 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products