Stanley 200mm x 100mm G Clamp

RS Stock No.:
0511951
Mfr. Prt No.:
0-83-036
Brand:
Stanley

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0511951
Product description Stanley 200mm x 100mm G Clamp
Manufacturer / Brand Stanley
Manufacturer part number 0-83-036

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley MaxSteel G Clamps

A range of MaxSteel G Clamps from Stanley which have an advanced frame design which resists flexing and bending.

G clamps are a general purpose clamping tool which is ideal for professionals and DIY enthusiasts and can be used for many applications in both woodworking and metalworking

G Clamps or C clamps are the simplest models designed to hold objects in place and prevent any movement. These hand tools have two jaws. The upper edge of the ’G’ acts as one jaw and a threaded screw which comes through a hole at the bottom provides the other jaw for clamping workpieces. Due to their simple build and small size they can be used almost anywhere. They are ideal for woodworking or welding.

You should always use a G clamp which is a suitable size to hold your workpiece if not there is a chance of bending the frame and damaging the screw. The size can be measured by its jaw opening (how far the mouth of the jaws can open) and the depth. These G clamps from Stanely are available in 4 sizes to choose from:
512-207 - 75 x 57mm / 3inch
511-941 - 100 x 75mm / 4inch
511-945 - 150 x 89mm / 6inch
511-951 - 200 x 100mm / 8inch

Features and Benefits:

High-visibility, corrosion-resistant finish
Frame design resists flexing and bending
Heavy-duty, malleable iron and steel construction
Roll-formed screw threads ensure smooth operation and durability
Oversized “T” handle for extra torque

Typical Applications

Clamps (also known as a cramp) are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling and positioning work for fastening.

Clamps are widely used by:
• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects

FAQs:

Are G Clamps good for woodworking?
Yes, G Clamps are a popular type of clamp that suits many applications. They are ideal for woodworking as they can be easily adjusted and provide a solid and secure grip.

Can these clamps be used as spreaders?
No, these G Clamps cannot be used as spreaders. For clamps that can be easily transformed from clamps into spreaders with just one turn of the quick-change screw please see the XP series e.g. 879-3000; 879-2012 or 123-0237


Specifications

Attribute Value
Brand Stanley
Type G Clamp
Jaw Opening 200 mm
Jaw Depth 100 mm
Checking stock...
VND
934,524.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1934,524.00
*price per unit indicative
"Stanley 200mm x 100mm G Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products