Teledyne LeCroy Oscilloscope Probe, Probe Type: Differential 120MHz 1.5kV 1:50, 1:500
- RS Stock No.:
- 1748869
- Mfr. Prt No.:
- HVD3106A
- Brand:
- Teledyne LeCroy

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1748869 |
Product description | Teledyne LeCroy Oscilloscope Probe, Probe Type: Differential 120MHz 1.5kV 1:50, 1:500 |
Manufacturer / Brand | Teledyne LeCroy |
Manufacturer part number | HVD3106A |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1748869 |
Product description | Teledyne LeCroy Oscilloscope Probe, Probe Type: Differential 120MHz 1.5kV 1:50, 1:500 |
Manufacturer / Brand | Teledyne LeCroy |
Manufacturer part number | HVD3106A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Teledyne LeCroy HVD3000A Series Probes
Teledyne LeCroy’s HVD3106A series of high voltage differential probes cover the fullest range of applications, from 120/240 V switch-mode power supplies through 600 V class and 1.5 kV electrical apparatus. The 1% gain accuracy coupled with exceptional common-mode rejection ratio provides an accurate and versatile probe suitable for use with a wide range of oscilloscopes
SUPPLIED_WITH : <span cl
Features and Benefits
- Exceptional common-mode rejection ratio (CMRR) across a broad frequency range
- 1% gain accuracy
- High offset capability at both high and low attenuation
- AC and DC coupling
- ProBus active probe interface with automatic scaling
- AutoZero with auto disconnect switch
- Wide oscilloscope compatibility
Applications
- Applications
- Automotive
- Power Applications
- Motor Drive Development
- Product Design Applications
- 174-8868 - 1kV, 120 MHz High Voltage Differential Probe without tip Accessories and with Auto Zero Disconnect
- 174-8869 1kV, 120 MHz High Voltage Differential Probe with Auto Zero Disconnect
- 174-8870 - 1kV, 80 MHz High Voltage Differential Probe with 6m cable and Auto Zero Disconnect
Specifications
Attribute | Value |
Brand | Teledyne LeCroy |
Probe Type | Differential |
Bandwidth | 120 MHz |
Number of Probes | 1 |
Maximum Common Mode Input Voltage | 1.5 kV |
Safety Category | CAT III 1000 V |
Series | HVD3000A |
Safety Category Level | CAT III |
Rise Time | 2.9 ns |
Attenuation | 1:50, 1:500 |