RS PRO Type T Thermocouple 5m Length, 1/0.315mm Diameter → +250°C
- RS Stock No.:
- 7621121
- Brand:
- RS PRO
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7621121 |
Product description | RS PRO Type T Thermocouple 5m Length, 1/0.315mm Diameter → +250°C |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7621121 |
Product description | RS PRO Type T Thermocouple 5m Length, 1/0.315mm Diameter → +250°C |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS Pro IEC PFA Type K & T Exposed Welded Tip Fine Wire Thermocouples
From RS Pro a range of type K and T fine wire thermocouple temperature sensors conforming to IEC 584 -3 standards. These thermocouples have a fast response welded exposed junction and are terminated with a miniature flat pin plug colourfor a quick and easy connection. The twin twisted leads of these thermocouple sensors are insulated with durable Teflon PFA.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is a Welded Exposed Junction?
Key Features and Benefits
• Welded, exposed junction with fast response
• Durable PFA insulation for resistance to oils, acids and fluids and proviision of good mechanical strength and flexibility
• Tolerance to IEC 584-3 class 1 for optimum performance
• Miniature plug termination for quick and easy assembly
• Temperature range of -75 to +250°C
Applications
These fine wire K-type and T-type thermocouples are ideal for test and development applications including test and measurement, temperature mapping and OEM applications
Specifications
Attribute | Value |
Brand | RS PRO |
Termination Type | Miniature Plug |
Thermocouple Type | T |
Cable Length | 5 m |
Standards Met | IEC |
Probe Diameter | 1/0.315 mm |
Probe Length | 5 m |
Maximum Temperature Sensed | +250 °C |