RS PRO Type J Thermocouple 150mm Length, 4.5mm Diameter → +350°C

RS Stock No.:
2194725
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2194725
Product description RS PRO Type J Thermocouple 150mm Length, 4.5mm Diameter → +350°C
Manufacturer / Brand RS PRO
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
RS stock number 2194725
Product description RS PRO Type J Thermocouple 150mm Length, 4.5mm Diameter → +350°C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Type K & Type J IEC Heavy Duty Glassfibre Insulated Thermocouple Probes

From RS Pro a range of type K and Type J thermocouple probes with a rugged construction that conform to IEC 584 standards. These thermocouple temperature probes have a 150 mm long, 4.5 mm diameter stainless steel probe sheath for protection against corrosion. The cable has a durable design with glassfibre insulation surrounded by a stainless steel overbraid. These thermocouples have a grounded hot junction which enables them to have a fast response time

How does a Thermocouple Work?

A thermocouple is a sensor used to measure temperature in a range of different processes. A thermocouple consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is a Welded Grounded Junction?

In a welded grounded junction the two thermocouple wires and sheath are welded together to form one junction at the probe tip. These thermocouples have a fast response time because all the thermocouple is making contact with the sheath allowing the heat to transfer easily.

Features and Benefits

• Rugged stainless steel probe sheath for protection against corrosion
• Conforms to IEC 584 standards
• Welded, grounded junction for fast response times
• Rugged glassfibre insulated cable with stainless steel overbraid

Applications

Type K Thermocouples (Nickel-Chromium / Nickel-Aluminium) are the most common type of thermocouple and are both accurate and flexible with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories

Type J Thermocouples (Iron-Constantan) have a smaller temperature range and a shorter lifespan at higher temperatures than the Type K but has the same reliability. Type J thermocouples are ideal for monitoring the temperatures of inert materials and in vacuum applications. Applications include heat processes such as the manufacturing of plastic and resin and in electrical furnaces


Specifications

Attribute Value
Brand RS PRO
Termination Type Cable
Thermocouple Type J
Probe Material Stainless Steel
Cable Length 2 m
Standards Met IEC
Probe Diameter 4.5 mm
Probe Length 150 mm
Maximum Temperature Sensed +350 °C
Checking stock...
VND
780,708.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1780,708.00
*price per unit indicative
"RS PRO Type J Thermocouple 150mm Length, 4.5mm Diameter → +350°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products