Epoxy Mixer Nozzles
Mixer nozzles are used to blend materials together to create one useable compound that can be applied accurately and efficiently. Mixer nozzles are commonly used by professionals and DIY enthusiasts for bonding materials such as steel, glass and plastic. Our offer includes leading brands such as; 3M, Araldite and RS PRO. How Mixer Nozzles WorkMixer nozzles are designed with a helical mixing baffle, which ensures full mixing of the materials you put in your gun. The materials are forced to combine as they pass along the length of the nozzle. After traveling through the nozzle, the mixed material is forced from the tip of the nozzle to the point of application. Types of Mixer NozzlesThere are different types of mixer nozzles depending on how many elements you want to mix and the size of your cartridges. You can choose from 45ml to 400ml cartridge size and from seven to twenty supported mixing elements. Applicator ToolsCartridge applicatorGun applicatorTypical MaterialsEpoxy resinsPolyurethanesSiliconesAcrylicMethacrylateAdhesives & sealantsApplicationsKitchens & BathroomAutomotiveCollision CareProfessional and DIY applications
-
3M Scotch-Weld DP8005 Acrylic Mixer Nozzle, 50ml 12 Mixing elements
VND0.00Bag (1 Bag of 12) -
3M Scotch-Weld EPX Mixing Nozzle D48.5S Mixer Nozzle, 48.5 ml, 50.0 ml Bayonet 36 Mixing elements 3.6in
VND7,660,608.00Box (1 Box of 36) -
3M Scotch-Weld™ Acrylic Mixer Nozzle, 45ml 1 Mixing elements 90mm
VND55,284.00